Subtotal (1 unit)*
$67.67
(exc. GST)
$74.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.67 |
*price indicative
- RS Stock No.:
- 794-408
- Mfr. Part No.:
- T5274
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Blade Length | 280mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Blade Length 280mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Concrete trowel edging is designed for precision finishing of concrete surfaces, ensuring a smooth and professional look with each application.
High carbon steel blade offers enhanced durability and strength
Hardened & taper ground design provides an optimal balance of flexibility
Heavy-duty tang is welded to the blade, ensuring lasting strength
Ergonomic soft grip handle enhances user comfort during use
Product size measures 280 x 115 mm for versatile application
