CK Steel with 200 mm blade

N

Subtotal (1 unit)*

$29.42

(exc. GST)

$32.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.42

*price indicative

RS Stock No.:
794-383
Mfr. Part No.:
T5091 50
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Trowel

Handle Type

Rounded

Sub Type

Pointing Trowel

Blade Length

200mm

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Leaf/square trowel is a precision tool designed for fine finishing in plastering and masonry work.

Solid forged steel blade enhances durability and performance

Hardened, tempered, and ground for optimal flexibility and strength

Width of 12 mm and a length of 200 mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy