Portwest PW304 Unisex Trousers Black 42 cm Waist 31in Leg
- RS Stock No.:
- 282-5559
- Mfr. Part No.:
- PW304BKR32
- Brand:
- Portwest
Subtotal (1 unit)*
$82.44
(exc. GST)
$90.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.44 |
*price indicative
- RS Stock No.:
- 282-5559
- Mfr. Part No.:
- PW304BKR32
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 10 | |
| Size | 32 in | |
| Waist Size | 42 cm | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Stretch | |
| Series | PW304 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 10 | ||
Size 32 in | ||
Waist Size 42 cm | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Stretch | ||
Series PW304 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Lightweight Stretch Trousers is a innovative lightweight stretch trouser using high performing two-way stretch fabric to give maximum range of movement when working. Clever features include top loading kneepad pockets and an easy access multi-way thigh pocket for secure storage of phone, keys and tools.
Concealed mobile phone pocket
Side elastic waist for ultimate wearer comfort
CE certified
Easy access cargo pocket
Related links
- Portwest PW304 Unisex Trousers Black 47 cm Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 44 cm Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 52 cm Waist 31in Leg
- Portwest T802 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 42 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Black 42 cm Waist 79cm Leg
