Portwest C070 Unisex Trousers Black 89 cm Waist 29in Leg
- RS Stock No.:
- 282-4293
- Mfr. Part No.:
- C070BKSXL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-4293
- Mfr. Part No.:
- C070BKSXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 29in | |
| Size | XL | |
| Waist Size | 89 cm | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Stain Resistant | |
| Series | C070 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 29in | ||
Size XL | ||
Waist Size 89 cm | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Stain Resistant | ||
Series C070 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Drawstring Trousers is a comfortable, lightweight trouser is finished with a Texpel coating allowing liquids to roll off thereby protecting from spillages. Features include two side pockets and a fully elasticated waist with drawcord.
Premium stain resistant finish repels oil, water and grime
Hard wearing durable twill fabric with excellent dye retention
Stylish unisex design for multi functional use
Non shrinking to ensure that this style maintains its shape wash after wash
Related links
- Portwest C070 Unisex Trousers Black 81 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 73 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 65 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 92 to 96 cm Waist 84cm Leg
- Portwest T602 Unisex Trousers Black, Navy 96 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 29in Leg
