Portwest PW304 Unisex Trousers Black 47 cm Waist 31in Leg

Subtotal (1 unit)*

$82.44

(exc. GST)

$90.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$82.44

*price indicative

RS Stock No.:
282-5561
Mfr. Part No.:
PW304BKR36
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Number of Pockets

10

Waist Size

47 cm

Size

36 in

Material

Polyester, Elastane, Cotton

Resistance Features

Stretch

Series

PW304

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Lightweight Stretch Trousers is a innovative lightweight stretch trouser using high performing two-way stretch fabric to give maximum range of movement when working. Clever features include top loading kneepad pockets and an easy access multi-way thigh pocket for secure storage of phone, keys and tools.

Concealed mobile phone pocket

Side elastic waist for ultimate wearer comfort

CE certified

Easy access cargo pocket

Related links