Portwest Bizweld Unisex Trousers Navy 100 → 104 cm Waist
- RS Stock No.:
- 282-4286
- Mfr. Part No.:
- BZ31NVRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$98.21
(exc. GST)
$108.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.21 |
*price indicative
- RS Stock No.:
- 282-4286
- Mfr. Part No.:
- BZ31NVRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 7 | |
| Waist Size | 100 → 104 cm | |
| Size | 100 → 104 cm | |
| Material | 100% Cotton | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Series | Bizweld | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²), ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 7 | ||
Waist Size 100 → 104 cm | ||
Size 100 → 104 cm | ||
Material 100% Cotton | ||
Resistance Features Flame Retardant, Heat Resistant | ||
Series Bizweld | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²), ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizweld FR Cargo Trousers offer protection against the thermal hazard of electric arc and guarantees flame resistance for the life of the garment. These modern pants have an elastic waist band for comfort and ease of movement. A range of ample pockets allow for convenient storage.
Dual hazard protection
Protection against radiant, convective and contact heat
Easy access cargo pocket
Certified protection against molten metal splash
Related links
- Portwest Bizweld Unisex Trousers Navy 100 to 104 cm Waist 31in Leg
- Portwest CS11 Unisex Trousers Navy 100 to 104 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 100 to 104 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 to 88 cm Waist
- Portwest Bizweld Unisex Trousers Navy 132 to 140 cm Waist
- Portwest Bizweld Unisex Trousers Navy 76 to 80 cm Waist
- Portwest Bizweld Unisex Trousers Navy 108 to 112 cm Waist
- Portwest Bizweld Unisex Trousers Navy 92 to 96 cm Waist
