Portwest Bizweld Unisex Trousers Navy 76 → 80 cm Waist

Subtotal (1 unit)*

$98.21

(exc. GST)

$108.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.21

*price indicative

RS Stock No.:
282-4285
Mfr. Part No.:
BZ31NVRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

7

Waist Size

76 → 80 cm

Size

76 → 80 cm

Material

100% Cotton

Series

Bizweld

Resistance Features

Flame Retardant, Heat Resistant

Standards/Approvals

IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²), ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1)

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bizweld FR Cargo Trousers offer protection against the thermal hazard of electric arc and guarantees flame resistance for the life of the garment. These modern pants have an elastic waist band for comfort and ease of movement. A range of ample pockets allow for convenient storage.

Dual hazard protection

Protection against radiant, convective and contact heat

Easy access cargo pocket

Certified protection against molten metal splash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy