Portwest Bizweld Unisex Trousers Navy 84 → 88 cm Waist
- RS Stock No.:
- 282-4284
- Mfr. Part No.:
- BZ31NVRM
- Brand:
- Portwest
Subtotal (1 unit)*
$98.21
(exc. GST)
$108.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.21 |
*price indicative
- RS Stock No.:
- 282-4284
- Mfr. Part No.:
- BZ31NVRM
- Brand:
- Portwest
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
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 84 → 88 cm | |
| Number of Pockets | 7 | |
| Waist Size | 84 → 88 cm | |
| Material | 100% Cotton | |
| Series | Bizweld | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Standards/Approvals | ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 84 → 88 cm | ||
Number of Pockets 7 | ||
Waist Size 84 → 88 cm | ||
Material 100% Cotton | ||
Series Bizweld | ||
Resistance Features Flame Retardant, Heat Resistant | ||
Standards/Approvals ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizweld FR Cargo Trousers offer protection against the thermal hazard of electric arc and guarantees flame resistance for the life of the garment. These modern pants have an elastic waist band for comfort and ease of movement. A range of ample pockets allow for convenient storage.
Dual hazard protection
Protection against radiant, convective and contact heat
Easy access cargo pocket
Certified protection against molten metal splash
Related links
- Portwest Bizweld Unisex Trousers Navy 132 to 140 cm Waist
- Portwest Bizweld Unisex Trousers Navy 76 to 80 cm Waist
- Portwest Bizweld Unisex Trousers Navy 108 to 112 cm Waist
- Portwest Bizweld Unisex Trousers Navy 116 to 120 cm Waist
- Portwest Bizweld Unisex Trousers Navy 100 to 104 cm Waist
- Portwest Bizweld Unisex Trousers Navy 92 to 96 cm Waist
- Portwest Bizweld Unisex Trousers Navy 124 to 128 cm Waist
- Portwest Bizweld Unisex Trousers Navy 100 to 104 cm Waist 31in Leg