Portwest CS11 Unisex Trousers Navy 100 → 104 cm Waist

Subtotal (1 unit)*

$279.52

(exc. GST)

$307.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.52

*price indicative

RS Stock No.:
271-9003
Mfr. Part No.:
CS11NVRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

2

Waist Size

100 → 104 cm

Size

100 → 104 cm

Material

100% Polyester

Resistance Features

Abrasion Resistant

Series

CS11

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest ColdStore Trousers come with a high front and back to provide extra warmth around the body. The heavy-duty buckles with wide elastic suspenders are height adjustable to ensure a comfortable fit for the wearer.

•2 pockets for secure storage

•Knee pad pockets to facilitate knee pads

•Adjustable straps with durable buckle closure

•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy