Brook Tavener Men's Trousers

This image is representative of the product range

Subtotal (1 unit)*

$76.61

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$76.61

*price indicative

RS Stock No.:
282-1325
Mfr. Part No.:
8845AR-36
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Trousers

Gender

Men

Size

36

Material

Viscose, Lycra, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy