Brook Tavener 8845 Men's Trousers 32 in Waist
- RS Stock No.:
- 273-0685
- Mfr. Part No.:
- 8845AR-32
- Brand:
- Brook Tavener
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0685
- Mfr. Part No.:
- 8845AR-32
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Men | |
| Waist Size | 32 in | |
| Number of Pockets | 3 | |
| Series | 8845 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Men | ||
Waist Size 32 in | ||
Number of Pockets 3 | ||
Series 8845 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener 8515 Men's Trousers Black 83 cm Waist 80cm Leg
- Brook Tavener 8845 Trousers Navy 34 in Waist
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist
- Brook Tavener Men's Trousers
- Ralawise AQ050 Men's Trousers Navy 32 in Waist 34in Leg
- Beeswift Envirowear Men's Trousers Navy 32 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 32 in Waist
- Brook Tavener 8515 Men's Trousers Black 93 cm Waist 80cm Leg
