Brook Tavener Men's Trousers

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
282-1324
Mfr. Part No.:
8845AR-30
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Trousers

Gender

Men

Size

30

Material

34% Viscose, 3% Lycra Elastane, 63% Polyester (30% Recycled)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links