Brook Tavener Men's Trousers
- RS Stock No.:
- 282-1322
- Mfr. Part No.:
- 8525DBKR-40
- Brand:
- Brook Tavener
This image is representative of the product range
Subtotal (1 unit)*
$125.56
(exc. GST)
$138.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $125.56 |
*price indicative
- RS Stock No.:
- 282-1322
- Mfr. Part No.:
- 8525DBKR-40
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Men | |
| Size | 40 | |
| Material | 35% Wool, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Men | ||
Size 40 | ||
Material 35% Wool, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Related links
- Brook Tavener Men's Trousers
- Brook Tavener 8515 Men's Trousers Black 103 cm Waist 80cm Leg
- Brook Tavener 8845 Men's Trousers 32 in Waist
- Brook Tavener UC901 Men's Trousers Black 31in Leg
- Brook Tavener 8515 Men's Trousers Black 73 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 98 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 108 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 83 cm Waist 80cm Leg
