Coverguard Baru Unisex Trousers Grey, Black 108 → 115 cm Waist

Subtotal (1 unit)*

$112.37

(exc. GST)

$123.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.37

*price indicative

RS Stock No.:
281-6656
Mfr. Part No.:
5BRP0502XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Grey, Black

Size

108 → 115 cm

Waist Size

108 → 115 cm

Number of Pockets

5

Material

60% Cotton, 40% Polyester

Resistance Features

Abrasion Resistant

Series

Baru

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard BARU Pants has elasticated belt on the sides and Loops marking in the belt. It has also been provided with extra integrated hem, multi-pockets/loops and knee pockets.

Majority cotton

Raised waistband

Elasticated tension zones

Oxford reinforcement

Triple topstitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy