Coverguard Baru Unisex Trousers Grey, Black 92 → 99 cm Waist

Subtotal (1 unit)*

$112.37

(exc. GST)

$123.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.37

*price indicative

RS Stock No.:
281-6651
Mfr. Part No.:
5BRP05000L
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Grey, Black

Number of Pockets

5

Waist Size

92 → 99 cm

Size

92 → 99 cm

Material

60% Cotton, 40% Polyester

Series

Baru

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard BARU Pants has elasticated belt on the sides and Loops marking in the belt. It has also been provided with extra integrated hem, multi-pockets/loops and knee pockets.

Majority cotton

Raised waistband

Elasticated tension zones

Oxford reinforcement

Triple topstitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy