Coverguard Baru Unisex Trousers Black, Grey 76 → 83 cm Waist
- RS Stock No.:
- 281-6653
- Mfr. Part No.:
- 5BRP05000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$112.37
(exc. GST)
$123.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.37 |
*price indicative
- RS Stock No.:
- 281-6653
- Mfr. Part No.:
- 5BRP05000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Size | 76 → 83 cm | |
| Waist Size | 76 → 83 cm | |
| Number of Pockets | 5 | |
| Material | 40% Polyester, 60% Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Baru | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Size 76 → 83 cm | ||
Waist Size 76 → 83 cm | ||
Number of Pockets 5 | ||
Material 40% Polyester, 60% Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Baru | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard BARU Pants has elasticated belt on the sides and Loops marking in the belt. It has also been provided with extra integrated hem, multi-pockets/loops and knee pockets.
Majority cotton
Raised waistband
Elasticated tension zones
Oxford reinforcement
Triple topstitching
Related links
- Coverguard Pelona Unisex Trousers Grey 76 to 83 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 76 to 83 cm Waist
- Coverguard Baru Unisex Trousers Black, Grey 84 to 91 cm Waist
- Coverguard Baru Unisex Trousers Black, Grey 100 to 107 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 76 to 83 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 76 to 83 cm Waist
- Coverguard Toco Unisex Trousers Grey, Black 76 to 83 cm Waist
- Coverguard Baru Unisex Trousers Grey, Black 92 to 99 cm Waist
