Coverguard Pelona Unisex Trousers Grey 108 → 115 cm Waist
- RS Stock No.:
- 281-6710
- Mfr. Part No.:
- 5PEP1502XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$87.33
(exc. GST)
$96.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.33 |
*price indicative
- RS Stock No.:
- 281-6710
- Mfr. Part No.:
- 5PEP1502XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Waist Size | 108 → 115 cm | |
| Number of Pockets | 5 | |
| Size | 108 → 115 cm | |
| Material | 35% Polyester, 65% Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Pelona | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Waist Size 108 → 115 cm | ||
Number of Pockets 5 | ||
Size 108 → 115 cm | ||
Material 35% Polyester, 65% Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Pelona | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard PELONA Trousers are the workwear version of jogging. It has been provided with triple topstitching, Fancy visibility details and Sports cut.
Brushed knit pants
Elasticated edges
Oxford knee reinforcement
Decorative segmented band
Related links
- Coverguard Cristolbal Unisex Trousers Grey 108 to 115 cm Waist
- Coverguard Baru Unisex Trousers Grey, Black 108 to 115 cm Waist
- Coverguard Toco Unisex Trousers Black, Grey 108 to 115 cm Waist
- Coverguard Pelona Unisex Trousers Grey 92 to 99 cm Waist
- Coverguard Pelona Unisex Trousers Grey 116 to 123 cm Waist
- Coverguard Pelona Unisex Trousers Grey 84 to 91 cm Waist
- Coverguard Pelona Unisex Trousers Grey 100 to 107 cm Waist
- Coverguard Pelona Unisex Trousers Grey 76 to 83 cm Waist
