ProGARM 7638 Men's Trousers Navy 81 cm Waist 30in Leg
- RS Stock No.:
- 281-3116
- Mfr. Part No.:
- 7638-NAV-S30
- Brand:
- ProGARM
Subtotal (1 unit)*
$232.22
(exc. GST)
$255.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.22 |
*price indicative
- RS Stock No.:
- 281-3116
- Mfr. Part No.:
- 7638-NAV-S30
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 30in | |
| Waist Size | 81 cm | |
| Size | 81 cm | |
| Resistance Features | Anti-Static, Arc Flash Protection | |
| Series | 7638 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 30in | ||
Waist Size 81 cm | ||
Size 81 cm | ||
Resistance Features Anti-Static, Arc Flash Protection | ||
Series 7638 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The ProGARM trouser features a combat pocket with flap, kneepad pockets for comfort, and an extra wide belt loop at the rear to prevent belt riding.
Highly durable
Instant extinguishing properties
CE certified
Related links
- ProGARM 7638 Men's Trousers Navy 30 in Waist
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 30 in Waist 30in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 32in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 85 cm Waist 32in Leg
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 50 cm Waist
- ProGARM EW-7638 Men's Work Trouser Navy 90 cm Waist 34in Leg
