UPower Performance Men's Trousers Grey 54 in Waist 850mm Leg
- RS Stock No.:
- 278-2346
- Mfr. Part No.:
- PE254AG-54
- Brand:
- UPower
Subtotal (1 unit)*
$225.04
(exc. GST)
$247.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $225.04 |
*price indicative
- RS Stock No.:
- 278-2346
- Mfr. Part No.:
- PE254AG-54
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 850mm | |
| Number of Pockets | 4 | |
| Waist Size | 54 in | |
| Size | 94 → 98 cm | |
| Material | 34% Polyester, 3% Elastane, 63% Cotton | |
| Series | Performance | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 850mm | ||
Number of Pockets 4 | ||
Waist Size 54 in | ||
Size 94 → 98 cm | ||
Material 34% Polyester, 3% Elastane, 63% Cotton | ||
Series Performance | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers have reinforced inserts in double polyoxford 300D fabric, specifically for high-contact areas. These work trousers are fitted with the FLEXBAND system, an innovative elasticised hidden waist regulation system and reflex inserts for greater protection and safety in all situations with reduced visibility.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Grey 54 in Waist 85cm Leg
- UPower Performance Men's Trousers Black 54 in Waist 85cm Leg
- UPower Performance Men's Trousers Grey 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Grey, Green 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Work Trouser Grey 54 in Waist 33in Leg
- UPower Performance Men's Trousers Green, Grey 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Grey 56 in Waist 86cm Leg
- UPower Performance Men's Trousers Grey 58 in Waist 87cm Leg
