UPower Performance Men's Trousers Grey 58 in Waist 870mm Leg

Subtotal (1 unit)*

$225.04

(exc. GST)

$247.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.04

*price indicative

RS Stock No.:
278-2348
Mfr. Part No.:
PE254AG-58
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

870mm

Waist Size

58 in

Number of Pockets

4

Size

102 → 106 cm

Material

34% Polyester, 3% Elastane, 63% Cotton

Series

Performance

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers have reinforced inserts in double polyoxford 300D fabric, specifically for high-contact areas. These work trousers are fitted with the FLEXBAND system, an innovative elasticised hidden waist regulation system and reflex inserts for greater protection and safety in all situations with reduced visibility.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

  • RS Stock No. 2782332
  • Mfr. Part No. PE253AG-58
Each
$225.04
  • RS Stock No. 2782356
  • Mfr. Part No. PE254BC-58
Each
$225.04
  • RS Stock No. 2782340
  • Mfr. Part No. PE253BC-58
Each
$225.04
  • RS Stock No. 2782342
  • Mfr. Part No. PE254AG-48
Each
$225.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy