UPower Performance Men's Trousers Green, Grey 122 → 130 cm Waist 890mm Leg
- RS Stock No.:
- 278-2225
- Mfr. Part No.:
- PE250RL-4XL
- Brand:
- UPower
Subtotal (1 unit)*
$253.50
(exc. GST)
$278.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.50 |
*price indicative
- RS Stock No.:
- 278-2225
- Mfr. Part No.:
- PE250RL-4XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green, Grey | |
| Leg Length | 890mm | |
| Size | 122 → 130 cm | |
| Number of Pockets | 5 | |
| Waist Size | 122 → 130 cm | |
| Material | 90% Nylon, 10% Spandex | |
| Resistance Features | Water Repellent, Breathable | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green, Grey | ||
Leg Length 890mm | ||
Size 122 → 130 cm | ||
Number of Pockets 5 | ||
Waist Size 122 → 130 cm | ||
Material 90% Nylon, 10% Spandex | ||
Resistance Features Water Repellent, Breathable | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
- RS Stock No. 2782270
- Mfr. Part No. PE251RL-4XL
Each
$254.25
- RS Stock No. 2782171
- Mfr. Part No. PE237RL-4XL
Each
$249.32
- RS Stock No. 2782318
- Mfr. Part No. PE252RL-4XL
Each
$254.25
- RS Stock No. 2782319
- Mfr. Part No. PE252RL-5XL
Each
$254.25
Related links
- UPower Performance Men's Trousers Green, Grey 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Grey, Green 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Grey 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Green 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Blue 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Black 122 to 130 cm Waist 89cm Leg
- UPower Performance Unisex Trousers Green, Grey 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Green, Grey 130 to 136 cm Waist 89cm Leg












