Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.33
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 417 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.33 |
| 5 + | $6.01 |
*price indicative
- RS Stock No.:
- 215-192
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Number of Flutes | 1 | |
| Overall Length | 150mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Zinc Plated | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Number of Flutes 1 | ||
Overall Length 150mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Zinc Plated | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Related links
- RS PRO Carbide Tip Hammer 7 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 6 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 12 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 8 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 300mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 400mm Overall
- RS PRO Carbide Tip Hammer 10 mm, 450mm Overall
