Helly Hansen Manchester Men's Work Trouser Navy 88 cm Waist 810mm Leg

Subtotal (1 unit)*

$149.93

(exc. GST)

$164.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.93

*price indicative

RS Stock No.:
276-6980
Mfr. Part No.:
77523_590-C48
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Waist Size

88 cm

Size

C48

Material

Cotton, Polyester

Resistance Features

Stretch

Series

Manchester

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. It is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings. These pants are the perfect choice for those who require both durability and freedom of movement on the job.

ID card loop and ruler pocket

Articulated knees for optimal mobility

Possibility to increase leg length by 5cm

Knee pad pockets accessible from the inside

  • RS Stock No. 2766973
  • Mfr. Part No. 77523_590-C148
Each
$149.93
  • RS Stock No. 2766941
  • Mfr. Part No. 77521_990-C148
Each
$163.57
  • RS Stock No. 2767009
  • Mfr. Part No. 77525_590-C48
Each
$136.35
  • RS Stock No. 2766995
  • Mfr. Part No. 77523_590-D116
Each
$149.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy