Orn 2560 Women's Trousers Graphite

Subtotal (1 unit)*

$49.99

(exc. GST)

$54.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.99

*price indicative

RS Stock No.:
274-0916
Mfr. Part No.:
2560/GT/R/24
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Women

Colour

Graphite

Material

35% Cotton, 65% Polyester

Series

2560

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy