Regatta Professional TRJ601 Women's Trousers Black
- RS Stock No.:
- 274-0973
- Mfr. Part No.:
- TRJ601 R 800 14L
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$52.20
(exc. GST)
$57.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.20 |
*price indicative
- RS Stock No.:
- 274-0973
- Mfr. Part No.:
- TRJ601 R 800 14L
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ601 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ601 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 14 in Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 31 in Waist 27in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 27in Leg
- Regatta Professional TRF541 Black Fleece Women's 14
- Regatta Professional TRJ424 Women's Trousers Black 75 cm Waist 29in Leg
