Orn Condor Women's Work Trouser Grey 16 in Waist
- RS Stock No.:
- 271-1647
- Mfr. Part No.:
- 2560/GT/R/16
- Brand:
- Orn
Subtotal (1 unit)*
$53.57
(exc. GST)
$58.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.57 |
*price indicative
- RS Stock No.:
- 271-1647
- Mfr. Part No.:
- 2560/GT/R/16
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Grey | |
| Waist Size | 16 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Grey | ||
Waist Size 16 in | ||
Material 65% Polyester, 35% Cotton | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Ladies trousers are best selling, multi-functional and hard wearing trousers and with internal kneepad pocket. It has slight elastication at sides of waistband, which makes it very comfortable to wear.
•High quality brass YKK zip
•Triple stitched on all main seams for ultimate strength
•Heavy duty non-scratch fixing stud on waistband
Related links
- Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 31in Leg
- Orn 2560 Women's Trousers Graphite
- Orn 2560 Women's Trousers Black
- RS PRO UC905 Women's Work Trouser Black 16 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 16 in Waist 30in Leg
- DeWALT Roseville Women's Work Trouser Grey, Black 21 cm Waist 31in Leg
