Orn 2500 Men's Trousers Black 52 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$48.47

(exc. GST)

$53.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.47

*price indicative

RS Stock No.:
274-0911
Mfr. Part No.:
2500GRT-52
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Men

Colour

Black

Waist Size

52 in

Number of Pockets

5

Material

65% Polyester, 35% Cotton

Series

2500

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy