Orn Heron Earthpro Men's Trousers Black 52 in Waist 29in Leg

Subtotal (1 unit)*

$105.51

(exc. GST)

$116.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.51

*price indicative

RS Stock No.:
286-4717
Mfr. Part No.:
2300R.BK.S.52
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

29in

Number of Pockets

6

Waist Size

52 in

Size

132.08 cm

Material

Ripstop

Resistance Features

Stretch, Durable

Series

Heron Earthpro

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Heron EarthPro Combat trouser is a versatile and durable garment crafted from recycled materials, emphasizing sustainability. Its metal-free style makes it ideal for environments utilizing metal detection systems. Constructed from highly durable rip stop fabric with stretch, the trousers offer maximum durability without sacrificing comfort. They feature multiple pockets with extra-strong liners, including two front and two rear pockets with flaps, as well as spacious leg pockets. Additionally, the trousers include slight elastation at the sides of the waistband for enhanced comfort during wear. Reflective trim is incorporated for increased visibility and safety in low-light conditions.

Heavy duty non stretch button on waistband

Triple stitched on all main seams for ultimate strength

High quality YKK zip with lifetime guarantee

  • RS Stock No. 2864704
  • Mfr. Part No. 2300R.BK.S.30
Each
$105.51
  • RS Stock No. 2864715
  • Mfr. Part No. 2300R.BK.S.48
Each
$105.51
  • RS Stock No. 2864760
  • Mfr. Part No. 2300R.NV.S.52
Each
$105.51
  • RS Stock No. 2864716
  • Mfr. Part No. 2300R.BK.S.50
Each
$105.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy