UPower Performance Men's Trousers Black 52 in Waist 840mm Leg
- RS Stock No.:
- 278-2336
- Mfr. Part No.:
- PE253BC-52
- Brand:
- UPower
Subtotal (1 unit)*
$225.04
(exc. GST)
$247.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.04 |
*price indicative
- RS Stock No.:
- 278-2336
- Mfr. Part No.:
- PE253BC-52
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 840mm | |
| Waist Size | 52 in | |
| Size | 90 → 94 cm | |
| Number of Pockets | 5 | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 840mm | ||
Waist Size 52 in | ||
Size 90 → 94 cm | ||
Number of Pockets 5 | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers with very long legs comes with reinforced inserts in double polyoxford 300D fabric in high-contact areas to guarantee high resistance to wear, while the hem features the innovative COMBAT reinforcement system with special anti-abrasion material. These men's work trousers are ideal for builders, mechanics, warehouse workers, installers, plumbers, electricians, carpenters.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Black 52 in Waist 84cm Leg
- UPower Performance Men's Trousers Grey 52 in Waist 84cm Leg
- UPower Performance Men's Trousers Black 68 to 74 cm Waist 84cm Leg
- UPower Performance Men's Trousers Green, Grey 68 to 74 cm Waist 84cm Leg
- UPower Performance Men's Trousers Blue 68 to 74 cm Waist 84cm Leg
- UPower Performance Men's Trousers Grey 68 to 74 cm Waist 84cm Leg
- UPower Performance Men's Trousers Green 68 to 74 cm Waist 84cm Leg
- UPower Performance Men's Trousers Grey, Green 68 to 74 cm Waist 84cm Leg
