Helly Hansen Manchester Men's Trousers Black
- RS Stock No.:
- 271-0480
- Mfr. Part No.:
- 77523-990-36
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$147.53
(exc. GST)
$162.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.53 |
*price indicative
- RS Stock No.:
- 271-0480
- Mfr. Part No.:
- 77523-990-36
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 52 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 52 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
- RS Stock No. 2710484
- Mfr. Part No. 77523-990-39
Each
$147.53
- RS Stock No. 2710482
- Mfr. Part No. 77523-990-37.5
Each
$147.53
- RS Stock No. 2710479
- Mfr. Part No. 77523-990-35
Each
$150.30
- RS Stock No. 2710478
- Mfr. Part No. 77523-990-34.5
Each
$146.12
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Men's Work Trouser Black
- Helly Hansen Oxford Men's Trousers Black 36 in Waist
- Helly Hansen Manchester Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Manchester Men's Trousers Black 128 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Trousers Black 108 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Trousers Black 110 cm Waist 80cm Leg











