Uniform World Limited RTTN Trousers Navy 42 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$113.03

(exc. GST)

$124.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.03

*price indicative

RS Stock No.:
272-1578
Mfr. Part No.:
RTTN0XT-42
Brand:
Uniform World Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Uniform World Limited

Product Type

Trousers

Colour

Navy

Size

42

Waist Size

42 in

Material

Polyester, Cotton

Series

RTTN

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy