Uniform World Limited RTTN Trousers Navy 32 in Waist
- RS Stock No.:
- 272-1566
- Mfr. Part No.:
- RTTN0S-32
- Brand:
- Uniform World Limited
This image is representative of the product range
Subtotal (1 unit)*
$107.33
(exc. GST)
$118.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.33 |
*price indicative
- RS Stock No.:
- 272-1566
- Mfr. Part No.:
- RTTN0S-32
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | 32 | |
| Waist Size | 32 in | |
| Material | Polyester, Cotton | |
| Series | RTTN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Size 32 | ||
Waist Size 32 in | ||
Material Polyester, Cotton | ||
Series RTTN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2721446
- Mfr. Part No. 6NCTKT-32
Each
$97.32
- RS Stock No. 2721569
- Mfr. Part No. RTTN0S-38
Each
$107.33
- RS Stock No. 2721564
- Mfr. Part No. RTTN0R-38
Each
$107.33
- RS Stock No. 2721576
- Mfr. Part No. RTTN0XT-34
Each
$104.98
Related links
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 40 in Waist
- Uniform World Limited RTTN Trousers
- Uniform World Limited RTTN Trousers Navy 42 in Waist
- Uniform World Limited RTTN Trousers Navy 30 in Waist









