Uniform World Limited RTTN Trousers Navy 38 in Waist
- RS Stock No.:
- 272-1574
- Mfr. Part No.:
- RTTN0T-38
- Brand:
- Uniform World Limited
This image is representative of the product range
Subtotal (1 unit)*
$113.03
(exc. GST)
$124.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.03 |
*price indicative
- RS Stock No.:
- 272-1574
- Mfr. Part No.:
- RTTN0T-38
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 38 in | |
| Size | 38 | |
| Material | Cotton, Polyester | |
| Series | RTTN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 38 in | ||
Size 38 | ||
Material Cotton, Polyester | ||
Series RTTN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 40 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
- Uniform World Limited RTTN Trousers Navy 32 in Waist
- Uniform World Limited RTTN Trousers Navy 30 in Waist
