Uniform World Limited RTTN Trousers
- RS Stock No.:
- 272-1561
- Mfr. Part No.:
- RTTN0R-32
- Brand:
- Uniform World Limited
This image is representative of the product range
Subtotal (1 unit)*
$107.33
(exc. GST)
$118.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.33 |
*price indicative
- RS Stock No.:
- 272-1561
- Mfr. Part No.:
- RTTN0R-32
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Size | 32 | |
| Material | Polyester, Cotton | |
| Series | RTTN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Size 32 | ||
Material Polyester, Cotton | ||
Series RTTN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2721565
- Mfr. Part No. RTTN0R-40
Each
$110.50
- RS Stock No. 2721566
- Mfr. Part No. RTTN0S-32
Each
$107.33
Related links
- Uniform World Limited RTTN Trousers Navy 32 in Waist
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 30 in Waist
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited RTTN Trousers Navy 40 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist









