Portwest S231 Unisex Trousers Black 28 → 48 in Waist 31in Leg

Subtotal (1 unit)*

$49.90

(exc. GST)

$54.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.90

*price indicative

RS Stock No.:
271-8540
Mfr. Part No.:
S231NVR34
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Number of Pockets

6

Size

88 cm

Waist Size

28 → 48 in

Material

2% Elastane, 98% Cotton

Series

S231

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest slim fit stretch trouser has all the features of a cargo style with the advantage of dynamic cotton stretch twill fabric. This stretch fabric gives the ultimate in comfort and freedom of movement.

•Twin-stitched seams for extra durability

•Hook and bar closure

•Outstanding colour fastness and shrinkage results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy