Orn 2500 Trousers Grey 42 in Waist
- RS Stock No.:
- 271-1646
- Mfr. Part No.:
- 2500GRT-42
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$53.57
(exc. GST)
$58.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.57 |
*price indicative
- RS Stock No.:
- 271-1646
- Mfr. Part No.:
- 2500GRT-42
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Colour | Grey | |
| Waist Size | 42 in | |
| Series | 2500 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Colour Grey | ||
Waist Size 42 in | ||
Series 2500 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 2500 Men's Trousers Black 52 in Waist
- Parade BATURA Men's Trousers Grey 42 in Waist
- Sioen Uk Varese Unisex Trousers Grey 42 in Waist
- uvex 88868 Men's Trousers Grey 42 in Waist 81cm Leg
- Apache ATS 3D Unisex Trousers Grey 42 in Waist 31in Leg
- Apache ATS 3D Unisex Trousers Grey 42 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 42 in Waist 33in Leg
- Orn Condor Unisex Trousers Grey 52 in Waist 35in Leg
