Apache ATS 3D Unisex Trousers Grey 42 in Waist 33in Leg

Subtotal (1 unit)*

$120.39

(exc. GST)

$132.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.39

*price indicative

RS Stock No.:
281-6820
Mfr. Part No.:
ATS 3D Stretch Holster Trouser L33W42
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

33in

Size

107 cm

Waist Size

42 in

Material

Cotton, Polyester

Resistance Features

Lightweight

Series

ATS 3D

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache lightweight work trouser featuring cordura holster pockets and knee pad pockets. This trouser has a modern tapered leg and the fabric has 4- way comfort stretch. Low rise comfort waist. Tunnel belt loop and YKK zip and good all round tradesman trouser.

Side cargo pocket and padded phone pocket to opposite leg

Triple stitched in key areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy