Helly Hansen Manchester Men's Work Trouser Black
- RS Stock No.:
- 271-0474
- Mfr. Part No.:
- 77523-990-30
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$155.16
(exc. GST)
$170.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.16 |
*price indicative
- RS Stock No.:
- 271-0474
- Mfr. Part No.:
- 77523-990-30
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 44 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 44 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Men's Work Trouser Black 112 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 92 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 118 cm Waist 82cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 110 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 98 cm Waist 77cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 124 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 128 cm Waist 88cm Leg
