Helly Hansen Manchester Men's Trousers Navy
- RS Stock No.:
- 271-0464
- Mfr. Part No.:
- 77521-590-36
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-0464
- Mfr. Part No.:
- 77521-590-36
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 36 | |
| Material | Polyester, Cotton | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 36 | ||
Material Polyester, Cotton | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Helly Hansen Manchester Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy 32 in Waist
- Helly Hansen Manchester Men's Trousers Navy 35 in Waist
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy 81 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Navy 116 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Trousers Navy 98 cm Waist 77cm Leg
