Helly Hansen Manchester Men's Trousers Black
- RS Stock No.:
- 271-0472
- Mfr. Part No.:
- 77521-990-41
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$160.06
(exc. GST)
$176.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.06 |
*price indicative
- RS Stock No.:
- 271-0472
- Mfr. Part No.:
- 77521-990-41
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 41 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 41 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Trousers Black
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Manchester Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy 35 in Waist
- Helly Hansen Manchester Men's Trousers Navy 32 in Waist
- Helly Hansen Manchester Men's Trousers Black 128 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Trousers Black 108 cm Waist 86cm Leg
