ProGARM 7638 Men's Trousers Navy 18 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$278.70

(exc. GST)

$306.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.70

*price indicative

RS Stock No.:
270-6854
Mfr. Part No.:
7636-NAV-T18
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

2

Waist Size

18 in

Series

7638

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy