ProGARM 7638 Arc Men's Trousers Navy S Waist

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-7297
Mfr. Part No.:
7638-NAV-S42
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy

Waist Size

S

Size

S

Number of Pockets

6

Material

VXS+Fabric

Series

7638 Arc

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.

Rear pockets with flap

Lifetime quality assurance

Reinforced crotch

  • RS Stock No. 2607280
  • Mfr. Part No. 7638-NAV-R32
Each
$216.60
  • RS Stock No. 2607282
  • Mfr. Part No. 7638-NAV-T32
Each
$216.62
  • RS Stock No. 2607302
  • Mfr. Part No. 7638-NAV-R46
Each
$225.46
  • RS Stock No. 2607294
  • Mfr. Part No. 7638-NAV-S40
Each
$226.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy