Uneek UC903 Men's Trousers Navy 28 → 52 in Waist 33in Leg
- RS Stock No.:
- 270-6655
- Mfr. Part No.:
- UC903NT-52
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$64.82
(exc. GST)
$71.30
(inc. GST)
- RS Stock No.:
- 270-6655
- Mfr. Part No.:
- UC903NT-52
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Number of Pockets | 10 | |
| Waist Size | 28 → 52 in | |
| Size | 52 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | UC903 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Number of Pockets 10 | ||
Waist Size 28 → 52 in | ||
Size 52 in | ||
Material 65% Polyester, 35% Cotton | ||
Series UC903 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Action Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
Related links
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 33in Leg
- Uneek UC903 Men's Trousers Navy 86 cm Waist 33in Leg
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Black 28 to 52 in Waist 33in Leg
- Uneek UC903 Men's Trousers Black 81 cm Waist 33in Leg
- Uneek UC903 Men's Trousers Navy 104 cm Waist
- Uneek UC903 Men's Trousers Navy 74 cm Waist
- Uneek UC903 Men's Trousers Navy 76 cm Waist 31in Leg

