Uneek UC903 Men's Trousers Navy 74 cm Waist
- RS Stock No.:
- 272-1040
- Mfr. Part No.:
- UC903NR-28
- Brand:
- Uneek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$64.82
(exc. GST)
$71.30
(inc. GST)
- RS Stock No.:
- 272-1040
- Mfr. Part No.:
- UC903NR-28
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 6 | |
| Size | 28 | |
| Waist Size | 74 cm | |
| Series | UC903 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 6 | ||
Size 28 | ||
Waist Size 74 cm | ||
Series UC903 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek UC903 Men's Trousers Black 74 cm Waist
- Uneek UC903 Men's Trousers Navy 76 cm Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC902 Unisex Trousers Navy 74 cm Waist
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Black 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 104 cm Waist
- Uneek UC903 Men's Trousers Navy 86 cm Waist 33in Leg

