Uneek UC903 Men's Trousers Navy 86 cm Waist 33in Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-6651
Mfr. Part No.:
UC903NT-34
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

33in

Waist Size

86 cm

Number of Pockets

10

Size

L

Material

35% Cotton, 65% Polyester

Series

UC903

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Action Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.

•Knee pad pockets with bottom opening

•Velcro Sealed mobile phone pocket

•Metal rivet button fastening at waist

  • RS Stock No. 7507839
  • Mfr. Part No. AMJ4000-04
Each
$273.53
  • RS Stock No. 7507826
  • Mfr. Part No. AMJ3000-03
Each
$235.63
  • RS Stock No. 7507814
  • Mfr. Part No. AMG850-20D
Each
$1,900.00
  • RS Stock No. 2402868
  • Mfr. Part No. 199329 AGM2-10-PKZ0-PI
Each
$56.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy