Uneek UC901 Men's Trousers Navy 96.5 cm Waist 33in Leg

Subtotal (1 unit)*

$32.85

(exc. GST)

$36.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.85

*price indicative

RS Stock No.:
270-6562
Mfr. Part No.:
UC901NT-38
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

33in

Size

L

Waist Size

96.5 cm

Number of Pockets

3

Material

35% Cotton, 65% Polyester

Series

UC901

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Workwear Trouser is made of 65% Polyester 35% Cotton material. It has twin belt loops reinforced for extra strength.

•Flat front with sewn-in front crease

•Rear buttoned back pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy