Snickers 3213 Craftsman Men's Work Trouser Black 92 cm Waist 30in Leg
- RS Stock No.:
- 144-6162
- Mfr. Part No.:
- 32130404092
- Brand:
- Snickers
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-6162
- Mfr. Part No.:
- 32130404092
- Brand:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 30in | |
| Waist Size | 92 cm | |
| Size | 92 cm | |
| Material | Ripstop | |
| Series | 3213 Craftsman | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 30in | ||
Waist Size 92 cm | ||
Size 92 cm | ||
Material Ripstop | ||
Series 3213 Craftsman | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Turn down the heat. Wear these amazing work trousers made of super-light yet durable rip-stop fabric. Count on advanced cut, superior Cordura® reinforced knee protection and a range of pockets, including holster pockets
Advanced cut with Twisted Leg™ design and Snickers Workwear Gusset™ in crotch for outstanding working comfort with every move
Tough Cordura® reinforcements at the knees and inside the holster pockets for extra durability
Kneepad pockets designed for the KneeGuard™ positioning system for superior knee protection
Easy-to-access leg cargo pocket with separate mobile phone compartment and four pen/tool compartments
Smart ruler pocket design with loose front corner for improved functionality and freedom of movement
Related links
- Snickers 3213 Craftsman Men's Work Trouser Black 96 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 300 to 330 mm Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 30 in Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 30 to 31 in Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 33 in Waist 30in Leg
- Helly Hansen Manchester Men's Work Trouser Black 92 cm Waist 87cm Leg
- Scruffs Trade Flex Men's Work Trouser Black 30 in Waist 30in Leg
