DNC 3311 Unisex Work Trouser White 112 cm Waist
- RS Stock No.:
- 238-2712
- Mfr. Part No.:
- 3311 White 112R
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2712
- Mfr. Part No.:
- 3311 White 112R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Size | 44 in | |
| Waist Size | 112 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Series | 3311 | |
| Resistance Features | Sun Protection, Electrical Protection, Anti-Static | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Size 44 in | ||
Waist Size 112 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Series 3311 | ||
Resistance Features Sun Protection, Electrical Protection, Anti-Static | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in white colour
Size 112R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382713
- Mfr. Part No. 3311 White 112S
Each
$42.88
- RS Stock No. 2382682
- Mfr. Part No. 3311 Navy 112S
Each
$42.88
- RS Stock No. 2382681
- Mfr. Part No. 3311 Navy 112R
Each
$27.26
- RS Stock No. 2382603
- Mfr. Part No. 3311 Black 112S
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser White 112 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 112 cm Waist
- DNC 3311 Unisex Work Trouser Navy 112 cm Waist
- DNC 3311 Unisex Work Trouser Green 112 cm Waist
- DNC 3311 Unisex Work Trouser Black 112 cm Waist
- DNC 3311 Unisex Work Trouser White 117 cm Waist
- DNC 3311 Unisex Work Trouser White 82 cm Waist
- DNC 3311 Unisex Work Trouser White 84 cm Waist












