DNC 3474 Unisex Work Trouser Navy 77 cm Waist

Subtotal (1 unit)*

$111.21

(exc. GST)

$122.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.21

*price indicative

RS Stock No.:
238-2861
Mfr. Part No.:
3474 Navy 77R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Number of Pockets

8

Waist Size

77 cm

Material

5% Para Aramid, 3% A100 Tencel, Cotton, 230 GSM Ripstop Weave (61% Modacrylic), 1% Anti-Static Fibre

Series

3474

Resistance Features

Sun Protection, Flame Resistant, Anti-Static

Knee Pad Pocket

No

Standards/Approvals

NENSO9:2014, PPE2 ATPV:8+ Cal/cm2, Oeko-Tex Standard 100, NFPA 70E/ASTM F1959, ISO 14116:2015 (FR), ISO 11612:2015 (FR), AS/NZS 4602.1:2011 (HI-Vis Night Only)

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC FlameArc HRC2 tape cargo pants is 230gsm ripstop weave. It is made of 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% antistatic. It is environmentally friendly and safety to wear against the skin.

It is available in navy colour

Size 77R

Flame resistant

Carbon grid anti static

HiVis at night

Ultraviolet resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy