DNC 3311 Unisex Work Trouser White 84 cm Waist
- RS Stock No.:
- 238-2725
- Mfr. Part No.:
- 3311 White 84L
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2725
- Mfr. Part No.:
- 3311 White 84L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Size | L | |
| Waist Size | 84 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Series | 3311 | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Size L | ||
Waist Size 84 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Series 3311 | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in white colour
Size 84L
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Related links
- DNC 3311 Unisex Work Trouser Green 84 cm Waist
- DNC 3311 Unisex Work Trouser Black 84 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 84 cm Waist
- DNC 3311 Unisex Work Trouser Navy 84 cm Waist
- DNC 3311 Unisex Work Trouser White 112 cm Waist
- DNC 3311 Unisex Work Trouser White 117 cm Waist
- DNC 3311 Unisex Work Trouser White 82 cm Waist
- DNC 3311 Unisex Work Trouser White 102 cm Waist
